Siemens SITOP PSU8600 DIN-Rail Power Supplies

Siemens SITOP PSU8600 DIN-Rail Power Supplies represent a power supply system for digitalization and Industry 4.0. SITOP PSU8600 DIN-Rail Power Supplies are fully integrated into Totally Integrated Automation (TIA) and the TIA Portal. Designers can directly integrate these Siemens power supplies into networked automation applications via an Ethernet/PROFINET interface or OPC Unified Architecture (OPC UA). The SITOP PSU8600 offers diagnostics options and supports the energy management of a plant or machine. The modular system can be expanded to 36 outputs and provides buffer and DC uninterruptible power supply (UPS) modules for protection against power failure.

Features

  • Meets demands for efficiency, flexibility, and reliability of components in complex facilities
  • Unique functionality, diagnostic capability, and modular expandability
  • Offers complete integration in TIA or in many other systems via the OPC UA server
  • Base units allow for integration in Ethernet/IP networks

Applications

  • Industry 4.0
  • Central power supplies in large plants and machines
  • Networked automation systems
  • Comprehensive diagnostics
  • Selective monitoring

Specifications

  • 480W or 960W output power
  • 400VAC to 500VAC input voltage range
  • 24VDC output voltage
  • 5A to 40A channel 1 output current range
  • 5A to 10A channel 2 or 3 output current range
  • One-phase to three-phase input types
  • Up to four outputs

Modular and Integrated System Infographic

Infographic - Siemens SITOP PSU8600 DIN-Rail Power Supplies
Publicado: 2025-04-04 | Actualizado: 2025-04-13