Molex Hydrogen Sulfide & Carbon Monoxide Inspectors
Molex Hydrogen Sulfide (H2S) and Carbon Monoxide (CO) Inspectors detect gas hazards and monitor ppm levels in real-time. H2S Inspectors are portable and feature waterproof and shock-proof construction. The H2S Inspectors are ideal for oil, gas, agriculture, and sewer waste applications. The CO Inspectors detect hazards, find faults, and read the fingerprint of combustion. This device features an easy handheld design, a clip-on attachment, and can easily be attached to a lanyard for easy carrying/usage.
Features
- Hydrogen Sulfide inspector
- 0 to 400ppm display range
- Shock-proof
- Waterproof
- Visual alarm
- Audio alarm
- Vibrating alarm
- Intrinsically safe
- 2-year battery life
- Carbon Monoxide inspector
- Wide 0ppm to 1999ppm display range
- Fast response time
- Visual alarm
- Audio alarm
- Two-year battery life
- Durable waterproof case
Applications
- Oil
- Gas
- Agriculture
- Sewer waste
Specifications
- 81.23mm x 55.88mm x 21.84mm
- IP67 rating
- <20s response time
- -20°C to +50°C Temperature range
- 1ppm resolution
- Comes with a steel clip and lanyard
Hydrogen Sulfide Datasheets
Carbon Monoxide Datasheets
Publicado: 2018-11-09
| Actualizado: 2026-10-15