Sensirion SHTC1 Digital Humidity Sensor IC
Sensirion SHTC1 Digital Humidity Sensor IC is designed especially for high-volume consumer electronics applications. This sensor is intended to overcome conventional limits for size, power consumption, and performance-to-price ratio to fulfill current and future requirements.The Sensirion SHTCI covers a humidity measurement range of 0 to 100%RH and a temperature measurement range of -30°C to 100°C with a typical accuracy of ±3%RH and ±0.3°C. The operation voltage of 1.8V and an energy budget below 1μJ per measurement make the SHTC1 suitable for mobile or wireless applications running on the tightest power budgets. The ultra-small, 2 × 2 × 0.75mm3 DFN package enables applications in even the most limited spaces.
Features
- Best performance-to-price ratio
- Fully calibrated and reflow solderable
- Ultra-low power consumption
- Power-up and measurement within 1ms
- Ultra-small DFN package:
- 2 x 2 x 0.75mm3
- Typical accuracy: ±3%RH and ±0.3°C
Specifications
- Supply voltage: 1.8V
- Power consumption: 2µW (at one reading per second in low power mode)
- Measuring range (RH): 0 - 100% relative humidity
- Measuring range (T): -30°C to +100°C (-22 to +212°F)
- Response time (RH): 8s (tau63%)
Functional Block Diagram
Additional Resources
Publicado: 2019-08-05
| Actualizado: 2024-05-08