Infineon Technologies PSOC™ Edge E84 HMI Kit

Infineon Technologies PSOC™ Edge E84 HMI Kit (KITPSE84HMITOBO1) is a hardware evaluation platform for rapid prototyping and evaluation of next-generation HMI for Edge AI applications. This Infineon kit provides a variety of sensors and interfaces to get started on HMI use cases and AI designs, in an application-centric form factor. The board features a PSOC™ Edge E84 MCU with advanced Edge AI capabilities, 128MB Octal-SPI NOR Flash, 64-MB Octal-SPI HYPER RAM, and a SIP-based wireless interface based on a Murata module with AIROC™ CYW55513 Wi-Fi® and BLUETOOTH® combo. This kit also includes a 480x480 display, USB camera, 60GHz radar, two analog microphones (I2S interface), four digital microphones (PDM interface), and an audio amplifier with a speaker.

Features

  • Edge AI acceleration for next-gen apps
  • Multiple data-collecting sensors
  • Application-centric form factor
  • Rich integration to reduce BOM
  • Expansion slots
  • Near and far-field local voice commands
  • Radar touchless gestures and proximity sensing
  • Interactive computer vision capabilities

Applications

  • Coffee machines and grinders
  • Ovens
  • Microwave ovens
  • Smart thermostats
  • Domestic robots
  • Washers and dryers
  • Residential alarm and security

Specifications

  • Cortex®-M55 CPU with Helium™ DSP
  • Advanced ML with Arm® Ethos™-U55 NPU
  • Low-power Cortex-M33
  • PSE846GPS2DBZC4 PSOC Edge E84 MCU
  • Murata LBEE5HY2FY Wi-Fi + Bluetooth module (AIROC CYW55513)
  • NNLite for ultra-low power NPU
  • Audio amplifier with speaker
  • 2x IM73A135V01 analog microphones
  • 4x IM73D122V01 digital microphones
  • BGT60TR13C 60GHz radar sensor for advanced sensing
  • HBVCAM-1939V11 USB camera (OV7675 sensor) for AI/ML vision applications
  • 4", 480x480 capacitive touch display
  • Sensirion SHT40-AD1B-R2 humidity and temperature sensor
  • Bosch Sensortech BMI270 6-axis accelerometer and gyroscope
  • S80KS5123GABHI023 64MB Octal-SPI HYPERRAM
  • S28HS01GTGZBHI030 128MB Octal-SPI NOR Flash

Kit Contents

  • Enclosure, sensors, and a 4" touch display
  • USB Type-C® to Type-C cable
  • Quick start guide via QR code

Functional Block Diagram

Block Diagram - Infineon Technologies PSOC™ Edge E84 HMI Kit

Kit Details

Mechanical Drawing - Infineon Technologies PSOC™ Edge E84 HMI Kit

Board Details

Mechanical Drawing - Infineon Technologies PSOC™ Edge E84 HMI Kit
Publicado: 2026-09-09 | Actualizado: 2026-09-17