ROHM Semiconductor LMRx802-LB Operational Amplifier

ROHM Semiconductor LMRx802-LB Operational Amplifier features low-noise, low-input offset voltage, and low input bias current. The LMRx802-LB is a high-precision single or dual-CMOS operational amplifier. The op amp is ideal for use in industrial applications. The ROHM LMRx802-LB is suitable for operating battery-powered equipment and sensors.

Features

  • Long-time support product for industrial applications
  • Low input-referred noise voltage density
  • Driving a high-capacitive load
  • Full-swing output

Applications

  • Industrial equipment
  • Sensor amplifiers
  • Battery-powered equipment
  • Current monitoring amplifier
  • ADC front ends, buffer amplifier
  • Photodiode amplifier
  • Amplifiers

Specifications

  • 5uV (typ) input offset voltage
  • Input referred noise voltage density
    • f=10Hz: 7.8nVNHz (typ)
    • f=1kHz: 2.9nV/Hz (typ)
  • Vss to Vdd-1.0V input common mode voltage range
  • 0.5pA (typ) input bias current
  • Operating supply voltage range
    • 2.5V to 5.5V single supply
    • ±1.25V to ±2.75V dual supply
  • -40°C to +125°C operating temperature range
  • SSOP5 package size of 2.90mm x 2.80mm x 1.25mm
  • MSOP8 package size of 2.90mm x 4.00mm x 0.90mm

Typical Application Circuit

Application Circuit Diagram - ROHM Semiconductor LMRx802-LB Operational Amplifier

Block Diagram

Block Diagram - ROHM Semiconductor LMRx802-LB Operational Amplifier
Publicado: 2025-11-11 | Actualizado: 2025-11-24