TE Connectivity / Schrack Slimline SNR Series PCB Relays

TE Connectivity's (TE) / Schrack Slimline SNR PCB Relays feature protection class II reinforced insulation, 170mW sensitive coil, and a width of only 5mm. These relays offer 6A rated current, cadmium-free contacts, and high function-packaging density. Options include a vertical version, a flat-pack version, and one for DIN-rail sockets (stronger coil terminal). TE Schrack Slimline SNR relays are suitable for PCB mounting. Typical applications include interface technology, programmable logic controllers (PLCs), timers, and centralized and decentralized heating control.

Features

  • Only 5mm wide
  • Reinforced insulation (protection class II)
  • Strong coil pins for DIN-rail sockets
  • Allows high function-packaging density
  • Cadmium-free contacts, AgNi 90/10 for AC loads 
  • Flat-pack version available

Applications

  • Interface technology
  • PLCs
  • Timers
  • Centralized and decentralized heating control

Specifications

  • 1 form C (CO) or 1 form A (NO) contact arrangement
  • 6A rated current
  • 170mW sensitive coil
  • 250VAC rated voltage
  • 400VAC maximum switching voltage
  • 10A limiting making current, 4s maximum, 10% duty factor
  • 1500VA maximum breaking capacity
  • 100mA, 12V or 50mW minimum recommended contact load
  • -40°C to +85°C ambient temperature range

Dimensions

Publicado: 2023-10-19 | Actualizado: 2025-11-18