Sanyo Denki San Ace 60 60x60x56 9CRH Counter Rotating Fans
Sanyo Denki San Ace 60 60x60x56 9CRH High Static Pressure Counter Rotating Fans with a service life of 40,000 hours. These DC fans feature a 90.8CFM maximum airflow, 78dB(A) SPL, 67.2W power, and 20% to 22% low power consumption. The high efficiency of the impeller and motor reduces heat generation inside the motor, resulting in a longer service life. The San Ace counter-rotating 60x56 DC fans utilize lead-free brass material and are ideal for high-end servers, telecom power supplies, and telecom equipment.
The San Ace 60mm x 56mm fans support a maximum static pressure of 3,350 Pa, which increases by about 2.9 over the current model. These DC fans produce a maximum airflow of 2.57m3/min, a 12% increase compared to the current model. The San Ace 60mm x 56mm fans operate at a temperature range of -20°C to 70°C and a supply voltage range of 12VDC to 48VDC. These DC fans are eco product plus certified and RoHS directive compliant.
Features
- High static pressure
- High airflow
- Energy saving
- 3.5dB(A) to 4.5dB(A) noise level range
- 20% to 22% power consumption
- High efficiency of the impeller and motor reduces heat generation inside the motor, resulting in a longer service life
- The protrusion at the joint part of the front and rear frames is minimized to accommodate bracket mounting
- PWM control function
- Customization available
- cUL and TUV-approved
- 60mm x 60m x 56mm dimensions
- Eco product plus certified
- Lead-free brass material
- RoHS directive compliant
Specifications
- 40,000hours expected life
- 90.8CFM (2.57m3/min) maximum airflow
- 26,100RPM (min-1)/26,800 (min-1) minimum speed
- 78dB(A) SPL noise
- 67.2W input power rating
- 12VDC to 48VDC operating supply voltage range
- 3350Pa pressure type
- -20°C to 70°C operating temperature range
Applications
- High-end servers
- Telecom equipment
- Telecom power supplies
Speed Characteristics Graph
Dimension Diagram