Phoenix Contact TCP DC Circuit Breakers
Phoenix Contact TCP DC Circuit Breakers feature a pluggable solution designed as an alternative to automotive fuses. The TCP DC series provides a 32VDC max rated voltage and Class III protection. The circuit breakers offer a 5A to 40A rated current range for female contacts and a 5A to 30A rated current range for male contacts. The Phoenix Contact TCP DC Circuit Breakers can easily be retrofitted into existing systems with vehicle flat-type fuses, which reduces on-site service work. The TCP DC series are constructed with various color markings for easy identification of the nominal current value.Features
- Thermal device circuit breakers
- Reclosable
- Two characteristic curves
- Protection against unintentional restarting
- 32VDC max rated voltage
- 1 position
- 1 channel
- Class III protection
- Pluggable connection
- Base-element mounting
- Female rated current options:
- 5A, 6A, 7.5A, 10A, 15A, 20A, 25A, 30A, 40A
- Male rated current options:
- 5A, 6A, 7.5A, 10A, 15A, 20A, 25A, 30A
Specifications
- 100A rated short-circuit switching capacity
- 150A (≥3 shutdowns) to 2000A (≥1 switch-off) short-circuit switching capacity
- 32VDC max rated voltage
- Copper, tin-plated material
- IP30 environmental rating
- -40°C to +85°C operating temperature range
- -40°C to +125°C storage/transport temperature range
Dimensions (mm)
Trigger Characteristics
Publicado: 2024-02-21
| Actualizado: 2024-02-28