Phoenix Contact Inch Power Connectors

Phoenix Contact Inch Power Connectors feature a line of 7/8" and 1-3/8" products, including T-distributors, field-wired connectors, cordsets, and panel-mounted receptacles. The connectors provide industry-standard connections with seamless integration into existing systems. The Phoenix Contact Inch Power Connectors offer a robust trunk-and-drop system that is compatible with the NEC tap rule. The connectors are RoHS compliant and operate with up to 30A trunk lines and 15A taps. The connectors are UL 2237 tested and approved according to UL file E468743.

Features

  • Industry-standard connections
  • 1-3/8" and 7/8" products
    • T-distributors
    • Field-wired connectors
    • Cordsets (single- and double-ended)
    • Panel-mounted receptacles
  • Seamless integration into existing systems
  • Robust trunk-and-drop system
  • Compatible with NEC tap rule
  • Up to 30A trunk lines and 15A taps
  • UL 2237 approved - UL file E468743
  • Suitable for industrial field connectivity applications

Specifications

  • 600VAC field-wired connector voltage rating
  • 8A to 45A field-wired connector current range
  • 18 AWG to 10 AWG wire range
  • 3 to 6 positions
Publicado: 2024-06-10 | Actualizado: 2024-06-14