Taoglas WCM.30 RC Drone FPV Antenna
Taoglas WCM.30 RC Drone Antenna is a circularly polarized antenna designed for first-person view (FPV) drones and wireless video transmission systems. This high-performance antenna operates across a 5GHz to 5.9GHz band. The WCM.30 delivers over 80% efficiency and a peak gain of 4.8dBi for stable, low-latency video links with minimized multipath interference. The robust RG-402 coaxial cable and RP-SMA connector provide strong mechanical durability and flexible mounting options, while the IP67-rated, UV-resistant enclosure offers long-term reliability in outdoor and harsh environmental conditions. Taoglas WCM.30 RC Drone FPV Antenna features a compact design with dimensions of Ø34.5mm x 108mm.
Features
- Covers 5GHz to 5.9GHz frequency range
- Flexible and durable RG-402 cable with RP-SMA connector
- IP67 waterproof enclosure
- Perfect axial ratio
- Ø34.5mm x 108mm dimensions
- RoHS and REACH compliant
Applications
- FPV remote-controlled drones
- Wireless video transmission systems
Mechanical Drawing
Additional Resources
Publicado: 2026-02-04
| Actualizado: 2026-02-23