Taoglas MA2332 Watson Triband Transparent Film Antenna
Taoglas MA2332 Watson Triband Transparent Film Antenna features a compact, low-profile, and covert design for automotive, heavy-duty, and industrial environments. This next-generation antenna offers reliable performance across the VHF, UHF R1/R2, and 7MHz to 800MHz bands. The robust ABS+PC housing and integrated 3M adhesive provide durable, secure mounting suitable for OEM vehicle platforms, trucks, recreational vehicles (RVs), motorcycles, and specialized machinery. The MA2332 Watson antenna from Taoglas incorporates a 330mm low-loss RG-316 coaxial cable with an SMA(M) connector into a 562mm x 70mm x 16.7mm form factor for discreet installation into applications.
Features
- Low-profile, covert film antenna
- Tri-band support: VHF / UHF R1 / UHF R2 / 7MHz to 800MHz
- Durable ABS+PC enclosure
- Integrated 3M VHB adhesive mounting
- 330mm / 13" low-loss RG-316 coaxial cable
- SMA(M) connector standard
- Compact size with 562mm x 70mm x 16.7mm dimensions
- Manufactured in TS16949 automotive-approved facilities
- RoHS and REACH compliant
Applications
- OEM automotive platforms
- Heavy-duty trucks and plant machinery
- RVs
- Motorcycles
- Specialized and industrial equipment
Mechanical Drawing
Antenna Builder
Publicado: 2026-02-04
| Actualizado: 2026-03-01