Taoglas A.30.B Ultima Heavy-Duty Antenna

Taoglas A.30.B Ultima Heavy-Duty Antenna is a high-performance, outdoor GNSS antenna that supports GPS, GLONASS, Galileo, and BeiDou systems for reliable multi-band positioning. The rugged, permanent-mount (screw) design features a UV- and vandal-resistant housing with IP67 protection, ensuring durability in harsh environmental conditions. This antenna comes equipped with a 3m RG-174 cable and SMA(M) connector for flexible installation options. Taoglas A.30.B Ultima Heavy-Duty Antenna operates within a 1561MHz to 1602MHz frequency range and provides right-hand circular polarization (RHCP) for enhanced GNSS signal performance. Engineered for use on a 30cm x 30cm ground plane, the A.30.B delivers stable gain and high efficiency suitable for drones, smart transportation, precision farming, and security applications.

Features

  • Heavy-duty, permanent-mount (screw) antenna
  • UV- and vandal-resistant PC housing and thread
  • IP67 rating (waterproof rated)
  • Ø55.4mm x 20.6mm dimensions
  • RG-174 cable, 3m
  • SMA(M)ST connector
  • 1561MHz to 1602MHz frequency range
  • RoHS and REACH compliant

Applications

  • Asset tracking systems
  • Telematics and fleet management
  • Agricultural machinery and precision farming
  • Marine and watercraft navigation
  • Smart transportation and intelligent transportation systems (ITS)
  • Drones, UAVs, and autonomous platforms
  • Security, surveillance, and tracking devices

Mechanical Drawing

Mechanical Drawing - Taoglas A.30.B Ultima Heavy-Duty Antenna
Publicado: 2026-02-02 | Actualizado: 2026-02-20