Same Sky PTN09SX Rotary Potentiometers
Same Sky PTN09SX Rotary Potentiometers are available in resistance ratings from 1Ω to 1000KΩ ±20% standard tolerance to suit various applications. These devices are variable resistors that provide a resistive output based on the shaft's rotational position. The PTN09SX potentiometers exhibit vertical and horizontal orientations and come with linear, logarithmic, and reverse logarithmic taper options to match specific application needs. These potentiometers accommodate ganging up to 2 sections and feature a 0.05W power rating, 41 detent options, carbon element, and multiple shaft options. These RoHS-compliant rotary potentiometers offer 10,000 rotational life cycles and operate at -10°C to 75°C temperature range. Typical applications include volume controls, sensor adjustments, and other user interface controls.Features
- Ganging up to 2 sections
- Switch
- 41 detent options
- 0.05W power rating
- Resistance ratings from 1Ω to 1000KΩ with ±20% tolerance
- Carbon element
- Multiple shaft options
- Linear, logarithmic, and reverse logarithmic taper options
- -10°C to 75°C operating temperature range
- RoHS compliant
Applications
- Volume controls
- Sensor adjustments
- User interface controls
- Position controls
- Level controls
- Medical equipment calibration
Shaft Types
Publicado: 2024-09-05
| Actualizado: 2024-09-24