Same Sky PTN16 Rotary Potentiometers
Same Sky PTN16 Rotary Potentiometers feature a D-cut shaft, knurled shaft, four different shaft heights, and six mounting options. The PTN16 potentiometers offer linear, logarithmic, or reverse logarithmic tapers with rotational life of 10,000 cycles and a resistance range of 1KΩ to 1000kΩ. These potentiometers incorporate carbon elements, a center detent option, and control for single and dual sections. These rotary potentiometers operate at a temperature range of -10°C to +75°C and a maximum voltage of 200VDC. Typical applications include audio sets, amplifiers, PCs/monitors, and appliances.Features
- Single and dual-section control
- Carbon element
- Center detent option
- D-cut or knurled shaft options
Applications
- Audio sets
- Amplifiers
- PCs/Monitors
- Appliances
Specifications
- 200VDC maximum operating voltage
- 1kΩ to 1000KΩ standard resistance range
- Linear, logarithmic, and reverse logarithmic tapers
- -10°C to +75°C operating temperature range
Publicado: 2023-06-23
| Actualizado: 2024-09-24