Signal Transformer / Bel FCB Series Ferrite Chip Beads

Signal Transformer / Bel FCB Series Ferrite Chip Beads offer height profiles of 0.5mm, 0.8mm, and 0.9mm and small footprint designs. These chip beads feature a broad range of inductance and maximum resistance values, making them ideal for various applications. FCB beads are used to absorb high-frequency noise in the form of heat, filtering out the unwanted signal (noise), leading to improved signal quality and overall circuit improvement. A series FCB beads are designed for typical current applications, while P series FCB beads are intended for high-current applications. Signal Transformer / Bel FCB Series Ferrite Chip Beads are suitable for digital cameras, mobile phones, game machines, motherboards, monitors, and remote controls.

Features

  • A Series designed for typical current applications
  • P Series intended for high-current applications
    • Suitable for filtering noise for high-power applications
  • Multilayer inductor with ferrite core
  • Compact size
  • Low profile
  • Automated process

Applications

  • Notebook computers/tablets
  • Digital cameras
  • Mobile phones
  • Remote controls
  • Game machines
  • Monitors
  • Motherboards

Specifications

  • -55°C to +125°C operating temperature range
  • 0402 Series
    • 30Ω to 1000Ω impedance range
    • 0.2A to 0.5A rated current range
    • 0.20Ω to 0.95Ω DC resistance range
  • 0603 Series
    • 10Ω to 1500Ω impedance range
    • 0.3A to 6A rated current range
    • 0.01Ω to 0.60Ω DC resistance range
  • 0805 Series
    • 11Ω to 2000Ω impedance range
    • 0.1A to 6A rated current range
    • 0.01Ω to 0.80Ω DC resistance range
Publicado: 2024-03-20 | Actualizado: 2024-04-15