KEMET Metallized Paper EMI Suppression AEC-Q200 Caps
KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors feature a multilayer, metallized paper construction encapsulated and impregnated in UL 94V-0 self-extinguishing material. The capacitors are AEC-Q200 qualified for automotive applications and can withstand high vibration. The KEMET Metallized Paper EMI Suppression AEC-Q200 Capacitors provide a 310VAC rated voltage and 630VDC recommended DC voltage rating while maintaining high-performance stability against corrosion and electrochemical corrosion.
The capacitors are ideal for class X2 and Y2 across-the-line applications, including switching power supplies, EMI/AC line filtering, DC EMI filtering, electric vehicle (EV) charging systems, and isolators.
Features
- Automotive grade, AEC-Q200 compliant
- High vibration withstand
- High-performance stability against corrosion/electrochemical corrosion
- Long life
- THB grade IIB
- Compatible with lead-free reflow profile
Applications
- Switching power supplies
- EMI and AC line filtering
- DC EMI filtering
- EV charging systems
- AC equipment/appliances
- Lightning strike and voltage surge protection
- Isolators
Specifications
- 10nF to 15nF capacitance range
- 310VAC rated voltage
- UL 94V-0-rated self-extinguishing material
- 630VDC recommended DC voltage rating
- -40°C to +125°C operating temperature range
Videos
Datasheets
Additional Resource
View All Featured Capacitors
Publicado: 2024-05-21
| Actualizado: 2026-02-23