Panasonic Polymer & Film MLCC Alternatives
Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.
With their ultra-low ESR values, polymer capacitors have a low impedance near their resonance point. A lower impedance reduces AC ripple in power circuits. Testing has revealed as much as a fivefold reduction in peak-to-peak voltage changes when comparing polymer capacitors to conventional low-ESR tantalum capacitors.
With ceramic capacitors, capacitance drifts in response to temperature changes and DC bias. Polymer capacitors have no such problem and remain stable over time. This stability is particularly important in industrial and automotive applications, which tend to experience fluctuations in operating temperatures. Hybrid capacitors add another dimension to capacitance stability. They keep a stable capacitance in the face of common operating conditions (high frequencies and low temperatures) that reduce the capacitance of conventional liquid electrolytic capacitors.
Conventional electrolytic capacitors can suffer from safety issues that could cause them to short circuit and fail. Polymer capacitors have a self-healing capability that eliminates this failure mode. The repair takes place in response to the Joule heating that occurs when a dielectric defect triggers a short circuit. The heating breaks the molecular chain of the conductive polymer near the defect, driving up its resistance and effectively forming a barrier against any current leaking from the electrode. In the case of hybrid capacitors, an additional self-healing mechanism comes into play (the liquid electrolyte causes current flow near the defect to reoxidize the aluminum).
Features
- Up to 1500µF capacitance rating
- Up to 100V voltage rating
- Low ESR
- Physically robust
- Safe failure mode
- Long life
- Stable characteristics against temperature and bias voltage
- Safer than MLCCs
- Space reduction
- Higher cost-effectiveness
- Easy to use
- Higher system performance and safety
Five Capacitor Alternatives