onsemi NVMTS1D1N08X N‐Channel Power MOSFETs

onsemi NVMTS1D1N08X N-Channel Power MOSFETs provide high-current switching for automotive power conversion and motor control applications. The MOSFETs combine low on-resistance with low gate charge and capacitance to minimize conduction and driver losses. A low-reverse-recovery-charge body diode with soft recovery supports efficient switching in demanding power systems.

The onsemi NVMTS1D1N08X MOSFETs are designed for synchronous rectification in AC-DC and DC-DC converters, primary switching in isolated DC-DC converters, motor drives, and automotive 48V systems. AEC-Q101 qualification, PPAP capability, and 100% avalanche testing support automotive-grade reliability. The compact PQFN88-3L package enables high power density and efficient thermal performance.

Features

  • Low RDS(on) to minimize conduction losses
  • Low gate charge and capacitance to minimize driver losses
  • Low reverse-recovery charge with soft-recovery body diode
  • 100% avalanche-tested design
  • AEC-Q101 qualification and PPAP capability
  • Pb-free, halogen-free, BFR-free, and RoHS-compliant

Applications

  • Synchronous rectification in DC-DC converters
  • Synchronous rectification in AC-DC converters
  • Motor drives
  • Primary switching in isolated DC-DC converters
  • Automotive 48V systems

Specifications

  • Drain-source voltage of 80V
  • Maximum drain-source on-resistance of 1.0mΩ at VGS = 10V and ID = 32A
  • Continuous drain current of 352A at TC = 25°C
  • Continuous drain current of 249A at TC = 100°C
  • Pulsed drain current of 2059A
  • Continuous body-diode current of 346A at TC = 25°C
  • Gate-source voltage of 20V
  • Gate threshold voltage range of 2.4V to 3.6V
  • Maximum power dissipation of 250W at TC = 25°C
  • Single-pulse avalanche energy of 500mJ
  • Total gate charge of 121nC typical
  • Output charge of 178nC typical
  • Reverse-recovery charge of 316nC, typical
  • Reverse-recovery time of 34ns, typical
  • Switching times
    • Turn-on delay time of 35ns, typical
    • Rise time of 24ns typical
    • Turn-off delay time of 65ns typical
    • Fall time of 13ns typical
  • Thermal resistance
    • Junction-to-case thermal resistance of 0.3°C/W typical and 0.6°C/W maximum
    • Junction-to-ambient thermal resistance of 30°C/W maximum
  • Operating junction and storage temperature range of -55°C to +175°C
  • PQFN88-3L single-cooled package

Package Style

Application Circuit Diagram - onsemi NVMTS1D1N08X N‐Channel Power MOSFETs
Publicado: 2026-09-01 | Actualizado: 2026-09-17