onsemi NCV78902R1DAGEVB Evaluation Board

onsemi NCV78902R1DAGEVB Evaluation Board is a form-factor reference design of the automotive 2-phase booster controller. The reference design can be interfaced with an external microcontroller via I/O pins and the SPI bus. This board can be combined with buck daughter boards and create an evaluation kit that provides a complete solution, turning SPI commands into LED string control. The NCV78902R1DAGEVB board can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit.

Features

  • Form Factor reference design of an automotive 2-phase booster controller
  • Interfaced via I/O pins and the SPI bus to an external microcontroller
  • Can be combined with Buck daughter boards
  • Can be used with the LEDGEN4PEVK Gen 4+ LED driver evaluation kit
Publicado: 2026-08-24 | Actualizado: 2026-11-02