Omron Industrial Automation X General-Purpose Basic Switches
Omron Industrial Automation X General-Purpose Basic Switches are direct current switches with built-in magnetic blowouts. These Omron Industrial switches incorporate a small permanent magnet in the contact mechanism to deflect the arc, effectively extinguishing it. The X series basic switches are ideal for switching DC circuits. The series features a wide variety of actuators for a wide scope of applications.Features
- Incorporates a small permanent magnet in the contact mechanism to deflect the arc to effectively extinguish it
- Ideal for switching DC circuits
- Wide variety of actuators for a wide scope of applications
- Same shape and mounting procedures as Omron Z Snap-Action Switches
Applications
- DC circuit switching
- Industrial automation
- Battery-powered equipment
- Solar power systems
Specifications
- 10A current rating
- 0.9mm contact gap
- 125VDC to 250VDC rated voltage
- -25°C to +80°C operating temperature range (with no icing)
- IP00 degree of protection
- Service life
- 1 million mechanical operations minimum
- 500,000 electrical operations minimum
Actuators and Terminals
Publicado: 2025-07-07
| Actualizado: 2025-07-14