Omron Electronics G9TA AC Power Latching Relays

Omron Electronics G9TA AC Power Latching Relays are designed to provide high power switching, low contact resistance, and vibration resistance. These G9TA relays feature 2mΩ contact resistance, 6kV impulse withstand voltage, 250VAC switching voltage, and 12VDC coil voltage. The G9TA AC power latching relays have an operating temperature range of -40°C to 85°C. The high magnetic latching force is responsible for providing vibration resistance. The G9TA power latching relays are ideal for use in lighting control, smart meters, PV inverter, and EV charger.

Features

  • High power switching
  • Compact size
  • Low contact resistance
  • High magnetic latching force provides vibration resistance
  • Silver alloy contact material
  • 60A maximum switching current
  • 250VAC maximum switching voltage
  • 6kV impulse withstand voltage
  • 2mΩ contact resistance
  • -40°C to 85°C operating temperature range

Applications

  • Smart meters
  • Lighting control
  • PV inverters
  • EV chargers

Dimensions (mm)

Publicado: 2018-05-09 | Actualizado: 2024-01-02