Omron Electronics G2RG-X PCB Power Relays
Omron Electronics G2RG-X PCB Power Relays are high-voltage switching relays in a compact case with a 13.5mm x 29mm footprint. The G2RG-X relays achieve 500V, 10A switching capacity with 2-pole series wiring. This relay series comes with flux protection and can achieve 30,000 operations at 1A. Omron G2RG-X PCB Power Relays are designed for inrush prevention in energy storage systems (ESS).Features
- Achieves 500VDC, 10A switching capacity used with 2-pole series wiring
- 3.0mm contact gap (2-pole series wiring)
- UL and TÜV certified
- High insulation
- >8mm insulation distance
- 10kV impulse withstand voltage between coil and contacts
Applications
- ESS
- Vehicle to home (V2H)
- Inverter/servo (FA)
- Power supplies/uninterruptible power supplies
Circuit Diagram
Publicado: 2020-09-17
| Actualizado: 2024-03-25