NXP Semiconductors FRDM-RW612 Development Board
NXP Semiconductors FRDM-RW612 Development Board is designed for rapid prototyping with the RW61x family of Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio microcontrollers. The NXP Semiconductors FRDM-RW612 provides easy access to MCU I/Os, peripherals, integrated serial interfaces, and external flash memory and includes an onboard MCU-Link debugger based on the LPC55S69 MCU. Additional resources like NXP's Expansion Board Hub and Application Code Hub, offering software examples, are accessible through the MCUXpresso Developer Experience.Features
- RW612 Arm® Cortex®-M33 core at 260MHz with optimized performance efficiency, 1.2MB on-chip SRAM
- Connectivity
- SPI/I2C/UART connector (mikroBUS™, Pmod™)
- Ethernet Phy and connector
- HS USB Type-C® connectors
- Dual-band, 1x1 Wi-Fi 6 radio with 20MHz channel bandwidth
- Bluetooth LE radio
- 802.15.4 radio supporting Zigbee® and Thread
- Debug
- Onboard MCU-Link debugger with CMSIS-DAP
- JTAG/SWD connector
- P3T1755 I3C temperature sensor
- Memory expansion
- Winbond W25Q512JV QSPI flash (512Mbit)
- APS6404L-SQN-SN AP Memory QSPI pSRAM (64 Mbit)
- Expansion options
- Arduino® header (with FRDM expansion rows)
- FRDM header
- Pmod
- mikroBUS
- RGB user LED, reset, ISP, and wakeup buttons
Applications
- Industrial
- Air Conditioning (AC)
- Electricity meter
- EV Supply Equipment (EVSE)
- Factory automation
- Industrial HMI
- Vital signs monitors
- Smart cities and smart locks
- Smart home
- Home control panel
- Home security and surveillance
- Major home appliances
Videos
Board Layout
Block Diagram
Publicado: 2024-09-10
| Actualizado: 2025-06-23