NKK Switches ZE Multi-Touch Resistive Touch Screens
NKK Switches ZE Multi-touch Resistive Touch Screens integrate with devices intended for repetitive use for additional durability and endurance. The ZE series features three models with expanded screen sizes of 7", 10.1", and 15.6" to enhance design capability. NKK Switches ZE Multi-touch Resistive Touch Screens offer a four-wire cell system, which is controlled with a light touch operation similar to smartphones. Internal controller boards, compatible with USB, are engineered to provide smooth, effortless operation with fast coordinate output rates. The touch screens can perform in harsh, rugged environments and have a high resistance to noise. The touch screens provide glare-resistant ITO film to reduce reflection from fluorescent lighting and sunlight. The ZE series is ideal for industrial, communications, ATMs, medical equipment, and other applications.Features
- Light touch operation similar to smartphones
- Dual touch operation
- High durability and endurance
- High resistance to noise
- Performs in harsh and rugged environments
- 4-wire cell system
- Input methods: finger, gloved hand, or stylus
- Expanded screen sizes
Applications
- Industrial automation
- Medical equipment
- ATMs
- Food service
- Point-of-sale (PoS) systems and cash registers
- Communication systems
- Gaming/entertainment
- Broadcasting
Specifications
- 6VDC max power level
- 100mA max current rating
- 0.03N to 0.3N max touch activation force
- 10M minimum operation life (finger input)
- ±2.5% max linearity rating
- 3H minimum surface hardness
- -20°C to +80°C operating temperature range
- -40°C to +80°C storage temperature range
Videos
Accessories
Publicado: 2023-10-17
| Actualizado: 2024-03-05