NKK Switches G3T Process Sealed SMT Toggle with Thermal Sticker

NKK Switches G3T Process Sealed SMT Toggle with Thermal Sticker comes with a right-angle mount and features smooth, positive detent actuation and gold-plated contact stability. This SMT toggle switch is prefitted with a heat-resistant sticker that enables compatibility with SMT automation systems or pick-and-place machines. The G3T SMT toggle features an ultra-miniature size that enables high-density mounting, and its 0.6 gram weight makes the switch ideal for handheld equipment. This SMT toggle switch features a housing, base, and lever made of heat-resistant resin, allowing for vapor phase and infrared convection reflow soldering. The G3T SMT toggle comes with gull-wing terminals that provide mechanical stability during soldering and simplified solder joint inspection. This SMT toggle switch meets the UL94V-0 flammability rating and operates within a temperature range of -30°C to 85°C. Typical applications include PLC boards, avionic systems, wearable devices, robotic controllers, communication devices, sensor modules, and kitchen equipment.

Features

  • Flat surface of heat-resistant sticker adhered to top of switch and tape-reel packaging facilitates compatibility with pick-and-place SMT component placement systems
  • Ultra-miniature size allows high-density mounting, and extremely light weight of 0.6 gram makes these switches ideal for handheld equipment
  • Tape-reel packaging, which meets the EIA-481-D Standard, allows rapid automated placement of surface-mount devices
  • Heat-resistant resin used for housing, base, and lever allows vapor phase and infrared convection reflow soldering
  • Combination of design features achieves a total seal and allows automated processing techniques
  • Innovatively designed STC contact mechanism with benefits unavailable in conventional mechanisms
  • Gull-wing terminals provide mechanical stability during soldering and simplified solder joint inspection
  • Coplanarity, all considered surfaces must lie between two parallel planes that are a maximum distance apart of .0059” (0.15mm)

Applications

  • PLC board
  • Gaming
  • Wearable device
  • Kitchen equipment
  • Military equipment
  • Robotic controller
  • Avionic system
  • Sensor module
  • Smart home device
  • Medical
  • Communication device

Specifications

  • 0.4VA maximum logic level @ 28V AC/DC maximum
  • 80mΩ maximum contact resistance
  • 500MΩ minimum insulation resistance @500VDC
  • 500VAC minimum dielectric strength for 1 minute minimum
  • 1.7N nominal operating force
  • 28° angle of throw
  • UL94V-0 flammability rating
  • -30°C to 85°C operating temperature range
Publicado: 2025-11-20 | Actualizado: 2025-12-01