Nisshinbo NJG1161PCD RF Front-End Module (FEM)
Nisshinbo NJG1161PCD RF Front-end Module (FEM) offers a low noise figure, high linearity, and high out-band rejection. These characteristics in the FEM are brought by a high-performance low noise amplifier (LNA), pre-filter, and post-filter. Nisshinbo NJG1161PCD RF FEM operates at -40°C to +115°C wide temperature range. This FEM features a standby mode that contributes to reducing the current consumption. This FEM includes two SAW filters, only two external components, and a 2.5mm x 2.5mm HFFP10 small package that is ideal for small-size applications.Features
- Offers low noise figure, high linearity, and high out-band rejection
- High-performance LNA
- Pre-filter
- Post-filter
- Stand-by mode reduces the current consumption
- RoHS compliant and Halogen-free
Applications
- GPS and GLONASS receive applications
- Active antennas
- Dashboard cameras
- Navigation
- GNSS modules
Specifications
- 1.5V to 3.3V wide supply voltage range
- 3.6mA/4.6mA typical (at VDD = 1.8V/2.8V) low current consumption
- 17.0dB/18.5dB typical (at VDD = 1.8V/2.8V) high gain
- Low noise figure
- 1.65dB/1.6dB typical at VDD = 1.8V/2.8V, f = 1575MHz
- 1.75dB/1.7dB typical at VDD = 1.8V/2.8V, f = 1597MHz to 1606MHz
- -40°C to +115°C wide operating temperature range
- 2.5mm x 2.5mm small package size
- High out band rejection
- 85dBc (typical) at f = 704MHz to 915MHz, relative to 1575MHz
- 75dBc (typical) at f = 1710MHz to 1980MHz, relative to 1575MHz
- 72dBc (typical) at f = 2400MHz to 2500MHz, relative to 1575MHz
Block Diagram
Publicado: 2020-12-29
| Actualizado: 2024-05-01