Mitsumi STU Small Waterproof, Sharp Click Tactile Switches

Mitsumi STU Small Waterproof, Sharp Click Tactile Switches are small, IP68-rated switches suitable for outdoor equipment in harsh environments. The switches feature an actuator centered on a spring, which prevents operating feel deterioration from switch and knob misalignment. The STU series offers a 15VDC resistive load rating, a 500mΩ contact resistance, and a 2.25N and 3N operating force range. The Mitsumi STU Small Waterproof, Sharp Click Tactile Switches are ideal for smartphones, digital cameras, gaming devices, and wearable applications.

Features

  • Centered actuator on spring
  • Prevents operating feel deterioration from switch and knob misalignment
  • Sharp click feel
  • Long operating life
  • IP68-rated dust and water resistance

Applications

  • Smartphones
  • Digital cameras
  • Gaming devices
  • Wearables
  • Other consumer, medical, and commercial electronic devices

Specifications

  • Tactile SPST switch type
  • 15VDC, 20mA resistive load rating (maximum)
  • 2VDC, 10μA resistive load rating (minimum)
  • 500mΩ contact resistance
  • 2.25N to 3N operating force
  • 500,000 times lifespan

Switch Types

Infographic - Mitsumi STU Small Waterproof, Sharp Click Tactile Switches

Tactile Switch Structure

Infographic - Mitsumi STU Small Waterproof, Sharp Click Tactile Switches
Publicado: 2024-04-18 | Actualizado: 2024-05-07