TDK-Micronas SPI Programmer V1.x

TDK-Micronas SPI Programmer V1.x is a compact and user-friendly programming tool that enables SPI communication via USB (full-speed 2.0 compliant). It features a USB-to-SPI converter with GPIO pins. The device communicates with up to six SPI sensors via theSPI interface acting as a master and supports communication speeds up to 12 MHz. Designed to supply SPI peripherals with 3.3V, 5V, or 8.3V, the SPI Programmer V1.x uses a communication voltage of 3.3V or 5V. Two LEDs are installed on the board to indicate the presence of power and active SPI communications. Based on the Microchip MCP2210, the TDK-Micronas SPI Programmer V1.x is intended for use in laboratories for engineering purposes.

Features

  • Based on the Microchip MCP2210
  • Enables SPI communication via USB
  • USB-to-SPI converter with GPIO pins
  • Communicates with up to six SPI sensors via the SPI interface acting as a master
  • Supports speeds up to 12MHz
  • Two LEDs indicate the presence of power and active SPI communications
  • LabVIEW™ user interface enables the user to communicate with the board

Specifications

  • 3.3V to 8.4V output supply voltage range
  • 500mA maximum output load current
  • Empty 2.54mm through hole pads

Block Diagram

Block Diagram - TDK-Micronas SPI Programmer V1.x
Publicado: 2022-08-19 | Actualizado: 2022-08-24