Melexis MLX90381 Triaxis® Pico-Resolvers
Melexis MLX90381 Triaxis® Pico-Resolvers are monolithic contactless sensor ICs for rotary position sensing in compact motor designs. The devices measure magnetic flux density in three dimensions and map two selectable axes to high-speed sine and cosine analog outputs. This flexible arrangement supports end-of-shaft and through-shaft sensing when the MLX90381 is paired with a moving permanent magnet.
The Melexis MLX90381 resolves angular position over 360° and measures rotational speeds above 50,000 electrical revolutions per minute. Sensitivity and filter bandwidth can be programmed through I2C to match the ADC input range of a companion microcontroller without an external programming tool. Support for 3.3V and 5V supplies, a wide temperature range, and embedded functional-safety capabilities enable automotive and industrial motor-control applications.
The compact DFN-6 package requires only three external capacitors, helping reduce PCB area and simplify module-level integration. Selectable magnetic-axis combinations give designers greater placement flexibility across end-of-shaft, side-of-shaft, and through-shaft configurations.
Features
- Triaxis Hall technology for three-dimensional magnetic-field sensing
- Sine and cosine ratiometric analog outputs
- Selectable magnetic-axis combinations for flexible sensor placement
- End-of-shaft and through-shaft operating configurations
- Programmable sensitivity and filter bandwidth
- Onboard programming through the I2C interface
- No external programming tool required
- Compact implementation requiring only three external capacitors
- ISO 26262 ASIL B Safety Element out of Context
- AEC-Q100 qualified
- RoHS-compliant package with matte-tin-plated wettable flanks
Applications
- Absolute rotary position sensor
- Automotive and industrial applications
- E-valves
- E-bike motors
- Brushless motor control
- Permanent magnet synchronous motor
- Brushless DC motor (BLDC)
Specifications
- Operating supply voltage options
- 3.3V
- 5V
- Output refresh rate of 2µs
- Angular measurement range of 360°
- Selectable magnetic-field axes
- X/Y
- X/Z
- Z/Y
- Rotational speed measurement above 50,000 electrical revolutions per minute
- Programmable sensitivity ranges
- Mid-field range of 10mT to 70mT
- High-field range of 40mT to 160mT
- Operating temperature range of -40°C to +160°C
- DFN-6 single-die package
- Package dimensions of 2.0mm x 2.5mm x 1.0mm
Application Modes
Videos
Block Diagram
Additional Resources
- Application Note: MLX90381 End of Line Calibration
- Application Note: MLX90381 Example I²C Communication Protocol
- Application Note: MLX90381 I²C Communication Protocol for EoL Calibration
- Application Note: Sensors for Motor Control Feedback Loops
- Triaxis® Position Sensors Selection Guide for Automotive Market
| N.º de artículo | Hoja de datos | Punto de funcionamiento mín./máx. | Corriente de suministro operativa | Tipo |
|---|---|---|---|---|
| MLX90381GLW-ACA-000-SP | ![]() |
10 mT to 70 mT | 4.2 mA | Programmable, 3-Axis |
| MLX90381GLW-ACA-100-SP | ![]() |
40 mT to 160 mT | 4.2 mA | Programmable, 3-Axis |
| MLX90381GLW-BAA-000-SP | ![]() |
4.5 mA | ||
| MLX90381GLW-BAA-100-SP | ![]() |
4.5 mA | ||
| MLX90381GLW-BAA-000-RE | ![]() |
4.5 mA | ||
| MLX90381GLW-BAA-100-RE | ![]() |
4.5 mA |