Littelfuse TP7.0SMD-XC Automotive TVS Diode
Littelfuse TP7.0SMD-XC Automotive TVS Diode protects sensitive electronic equipment from voltage transients induced by lightning or other transient voltage events. Designed for automotive environments, the TP7.0SMD-XC offers high reliability and surface-mount technology to optimize board space. Specifications include 7000W peak pulse power dissipation, 6.5W power dissipation, -65°C to +175°C operating temperature range, and IEC 61000-4-2 ESD protection for data lines. Additional features include a low profile, excellent clamping capability, built-in strain relief, low incremental surge resistance, and a glass passivated chip junction. Littelfuse TP7.0SMD-XC provides robust protection for I/O interfaces, VCC buses, and other sensitive circuits in automotive electronic systems.
Features
- High reliability
- Surface-mount design
- Excellent clamping capability with low clamping voltage
- Typical failure mode is short from over-specified voltage or current
- Low profile
- Built-in strain relief
- Glass passivated chip junction
- Fast response time
- Low incremental surge resistance
Applications
- I/O interfaces
- VCC buses
- Sensitive circuits in automotive electronic systems
- 12V battery load dump protection
- 24V jump-start compliance testing
- 48V battery protection
Specifications
- AEC-Q101 qualified
- 7000W peak pulse power dissipation
- 6.5W power dissipation on infinite heat sink
- -65°C to +175°C operating temperature range
- 24V reverse stand-off voltage
- ≤1.0ps response time from 0V
- IEC 61000-4-2 ESD protection
- IEC 61000-4-4 EFT protection
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Moisture sensitivity level (MSL) 1, per J-STD-020
- Halogen free
- RoHS compliant
Dimensions