Littelfuse AK10-FB Axial Leaded TVS Diodes
Littelfuse AK10-FB Axial Leaded TVS Diodes are designed to meet the severe surge-test environment for both AC and DC line-protection applications. These diodes feature a very fast response and ultra-low clamping characteristics as compared to Metal Oxide Varistors (MOVs). The AK10-FB TVS diodes maintain any voltage rise due to increased current conduction at a minimum magnitude, providing the best possible protection level. These diodes offer a 10kA current rating and are capable of both reflow and wave soldering. The AK10-FB TVS diodes provide a glass-passivated junction and are RoHS compliant.
Features
- Controlled Foldback technology for superior clamping performance
- Both reflow and wave soldering capable
- Typical failure mode is a short from over-specified voltage or current
- Symmetric in lead width for easier soldering during assembly
- Glass passivated junction
- IEC 61000-4-2 ESD 15kV(air) and 8kV (contact)
- EFT protection of data lines in accordance with IEC 61000-4-4
- Pb-free E4 means the 2nd level interconnect is Pb-free and the terminal finish material is silver
- Halogen-free
- RoHS compliant
Specifications
- 430V to 570V reverse standoff voltage range
- 10μA maximum reverse leakage current
- 502V to 687V maximum breakdown voltage range
- 10mA test current
- 0.1%/°C maximum temprature coefficient
- 10kA current rating
- -55°C to +150°C operating storage temperature range
- -55°C to +125°C operating junction temperature range
I-V Curve Characteristics
Dimension Diagram
Publicado: 2026-09-02
| Actualizado: 2026-09-18