KYOCERA AVX 9289-000 Waterproof Wire-to-Wire Connectors

KYOCERA AVX 9289-000 Waterproof Wire-to-Wire (W2W) Connectors provide a one-piece, cost-effective solution for industrial power and signal applications. These three-way waterproof wire-to-wire connectors feature KYOCERA AVX's poke-home contact technology, offering maximum wire retention for 16AWG solid and stranded wire gauges. The 9289-000 connectors accommodate simple strip-and-poke wire insertion and twist-and-pull wire extraction, which is especially ideal for in-field installations. The UL-approved and RoHS-compliant construction design includes transparent PC insulator material, copper alloy contact material, and tin-over-nickel plating.

KYOCERA AVX 9289-000 waterproof W2W connectors offer a current rating of up to 10A current rating and a voltage rating of 300VAC (RMS) or DC equivalent. Suitable applications include drones, transportation and outdoor lighting, factory automation, and home appliances.

Features

  • Waterproof protection
  • Offers cost savings in industrial power and signal applications
  • Simple strip-and-poke-in insertion and extraction by twisting wire
  • Beneficial for in-field installation
  • Space savings compared to 2-piece solution
  • UL approved
  • RoHS compliant

Applications

  • Transportation lighting
  • Outdoor lighting
  • Factory automation
  • Home appliances
  • Drones

Specifications

  • Up to 10A current rating
  • 300VAC (RMS) voltage rating or DC equivalent
  • Transparent PC insulator material
  • Copper alloy contact material
  • Tin-over-nickel plating
  • IP67 rating
  • -40°C to +85°C operating temperature range
  • -40°C to +60°C storage temperature range

Dimensions mm

Mechanical Drawing - KYOCERA AVX 9289-000 Waterproof Wire-to-Wire Connectors

Ordering Information

Infographic - KYOCERA AVX 9289-000 Waterproof Wire-to-Wire Connectors
Publicado: 2024-06-14 | Actualizado: 2024-10-08