Inolux IN-S21ATx SMD LEDs
Inolux IN-S21ATx SMD LEDs feature ultra-compact and high brightness mono-color top view LEDs with a 0201 low profile package. These surface mount diode LEDs include high reliability, clear lens, and are available in red, green, blue, and white colors. The IN-S21ATx LEDs operate at the -40°C to 80°C temperature range and 5V reverse voltage. These SMD LEDs offer a 463nm to 629nm wavelength range depending on emission color and 110° viewing angle. Typical applications include consumer electronics, wearables, automobile aftermarket, and industrial equipment.Features
- High brightness
- Small package
- High reliability
- Clear lens
- 0201 0.35mm SMD LED
Specifications
- -40°C to 80°C operating temperature range
- 5V reverse voltage
- 463nm to 629nm wavelength range depending on emission color
- 110° viewing angle
- 0.65mm x 0.38mm x 0.36mm dimensions
Applications
- Consumer electronics
- Wearables
- Automobile aftermarket
- Industrial equipment
Mechanical Drawing
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | If - Corriente directa | Vf - Tensión directa | Intensidad luminosa | Longitud de onda/Color de temperatura |
|---|---|---|---|---|---|---|
| IN-S21AT2B | ![]() |
Blue | 2 mA | 2.6 V | 15 mcd | 468 nm |
| IN-S21AT2G | ![]() |
Green | 2 mA | 2.5 V | 100 mcd | 531 nm |
| IN-S21AT5R | ![]() |
Red | 5 mA | 1.8 V | 18 mcd | 621 nm |
| IN-S21AT5UW | ![]() |
White | 5 mA | 2.6 V | 130 mcd |
Publicado: 2021-04-07
| Actualizado: 2022-03-11