Infineon Technologies KIT_PSC3M6_EVAL PSOC™ Control C3M6 Evaluation Kit
Infineon Technologies KIT_PSC3M6_EVAL PSOC™ Control C3M6 Evaluation Kit evaluates the features and capabilities of the PSOC™ Control C3 Main Line PSC3M6. This kit integrates multiple hardware and software components to access the majority of MCU features on the board. The KIT_PSC3M6_EVAL evaluation kit features user LEDs, buttons, potentiometers, and headers compatible with Arduino Uno R3. This kit supports ModusToolbox™ software, two (40-pin) expansion headers, and a Type-C USB device interface. Typical applications include vacuum cleaners, washing and drying, Heating Ventilation and Air Conditioning (HVAC), industrial and medical SMPS, and motor control.
Features
- Onboard programmer/debugger (KitProg3)
- PSC3M6GES3AHQ1
- Type-C USB device interface
- Power via USB, DC jack, or Arduino
- User LEDs, buttons, and potentiometers
- Headers compatible with Arduino Uno R3
- Two (40-pin) expansion headers
- CAN FD interface
- USB 2.0 full-speed device and host
- Mode button and a mode LED for KitProg3
Applications
- Vacuum cleaners
- Heating Ventilation and Air Conditioning (HVAC)
- Washing and drying
- Motor control
- Industrial and medical SMPS
Kit Contents
- PSOC ™Control C3M6 evaluation board
- USB-A to USB-C® cable
- Ten jumper wires
Additional Resources
Block Diagram
Publicado: 2026-10-14
| Actualizado: 2026-11-04