Infineon Technologies BTS72004-4EPA Daughter Board

Infineon Technologies BTS7200-4EPA Daughter Board (BTS72004EPADAUGHBRDTOBO1) features one high-side switch of BTS7200-4EPA and is designed for use with the PROFET™+2 12V Motherboard. This daughter board provides a quick pick-and-place solution for lab evaluations. The BTS7200-4EPA Daughter Board features a diagnosis function involving load current sense output. The PROFET+2 12V Motherboard, combined with the BTS7200-4EPA Daughter Board, can drive typical automotive loads.

Features

  • BTS7200-4EPA in a PG-TSDSO-14 package
  • Designed for use with the PROFET+2 12V Motherboard
  • -16.0V to +35.0V input voltage range
Publicado: 2020-05-20 | Actualizado: 2024-10-23