Fluke 36xFC Leakage Current Clamp Meters
Fluke 36xFC Leakage Current Clamp Meters detect, document, record, and compare leakage current readings over time to help prevent unplanned downtime. The meters also identify intermittent GFCI and RCD trips. Fully shielded clamp jaws accurately capture minimal leakage signals and minimize external electromagnetic interference. The 36xFC Leakage Current Clamp Meters offer wireless data connectivity via Fluke Connect to track changes in leakage current over time, helping to identify potential problems. The 368 FC has a 40mm jaw clamp, and the 369 FC has a 61mm jaw clamp. Both models come with a soft side carry case.Features
- True RMS measurements for accuracy when measuring complex, non-sinusoidal waveforms
- 61mm (369/369 FC) or 40mm (368/368 FC) jaw design
- 1μA resolution, measures up to 60A
- Selectable filter function eliminates unwanted noise
- Max/Min/Average readings and hold function
- Forward-facing LED work light for use in dark wiring cabinets
- Backlit display features auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
Specifications
- Alternating current measurement function
- 3mA, 30mA, 300mA, 3A, 30A, and 60A AC range
- Manual or automatic selection
- 40Hz to 1kHz frequency range
- Crest factor 3
- 3300-count digital LCD display
- 4 times/sec display refresh rate
- Temperature ranges
- -10°C to +50°C operating
- -40°C to +60°C storage
Publicado: 2016-09-01
| Actualizado: 2022-03-11