Amphenol FCI LEV Charging Type 6 Connectors

Amphenol FCI LEV Charging Type 6 Connectors support 10,000 mating cycles and a continuous current from 20A to 100A. Amphenol FCI LEV Charging Type 6 Connectors comply with IP65, IEC 62196-6, IS 17017-25, and IEC 61851-25 standards. The connectors are designed for portable charging cables, wall-mounted chargers, and public charging station applications. 

Features

  • First mate, last break (FMLB) power terminals and in-built microswitch
  • In-built temperature sensor
  • Drain hole and potting inlet
  • IP65 compliance
  • IEC 62196-6 compliance
  • IS 17017-25 compliance
  • IEC 61851-25 compliance

Applications

  • e-Scooters
  • e-Motorcycles
  • Portable charging cables
  • Domestic wall-mounted chargers
  • e-Three wheelers
  • Charging piles
  • Public charging stations

Specifications

  • 10,000 mating cycles
  • 100A maximum rated current
  • 120V maximum rated voltage
  • 500VDC dielectric withstanding voltage
  • >1GΩ insulation resistance
  • 2 power and 5 signal configurations
  • 20A to 100A continuous current functionality

Charging Gun Mechanical Drawing

Mechanical Drawing - Amphenol FCI LEV Charging Type 6 Connectors

Charging Inlet Mechanical Drawing

Mechanical Drawing - Amphenol FCI LEV Charging Type 6 Connectors
Publicado: 2026-10-22 | Actualizado: 2026-10-27