Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors

Amphenol FCI BergStak HS™ 0.80mm Board-to-Board Connectors feature 120 positions with options from 40 to 140 and a 5mm stack height with options for 5mm and 12mm. These connectors are designed to offer fast data transmission, high signal quality, and time-proven reliability under extended periods of application. The scoop-proof housings enable easy manual assembly, and the high-temperature LCP material construction is rated UL 94V-0. Amphenol FCI BergStak HS Connectors offer a 50mΩ contact resistance, 0.8A current rating, and 100 durability cycles. Ideal applications include medical, industrial, and instrumentation.

Features

  • High-speed performance up to 32Gb/s meets SAS 4.0 and PCIe® Gen 5 standards
  • 120 positions, with options from 40 to 140
  • 5mm stack height, with options for 5mm and 12mm
  • Available in single GND and double GND
  • Application flexibility
  • UL 94V-0 high-temperature LCP material
  • Scoop-proof housings enables easy manual assembly
  • Lead free and RoHS compliant

Applications

  • Server 
  • Storage
  • Industrial
  • Instrumentation
  • Medical
Publicado: 2020-03-12 | Actualizado: 2026-02-26