Phoenix Contact 1705 M12 FL Ethernet Switch
Phoenix Contact 1705 M12 FL Ethernet Switch features five M12 X‑coded Ethernet ports supporting 10Mbps, 100Mbps, and 1000Mbps transmission speeds. This switch uses a store‑and‑forward mechanism and stores up to 4096 addresses in its address table with an aging time of 40s. The 1705 M12 FL Ethernet switch offers gigabit networking for transmitting large amounts of data. This switch supports a wide supply voltage range of 9VDC to 32VDC. The 1705 M12 FL Ethernet switch provides IP65/IP66/IP67 degree of protection and easy panel mounting.
Features
- 5 full gigabit ports
- Slim design (30mm)
- M12 X-coded connectors
- Simple two-point mounting
- Gigabit performance for transmitting large amounts of data
- 9VDC to 32VDC wide voltage range, suitable for battery operation
- Easy labeling with optional marking material
- PROFINET conformance Class A support
Dimension Diagram
Publicado: 2026-03-18
| Actualizado: 2026-04-14