iWave Global FMC+/FMC Add-On Modules for Rapid System Expansion
iWave Global FMC+/FMC Add-On Modules are designed for rapid system expansion. The FMC and FMC+ standards define versatile, high-performance mezzanine modules engineered to accelerate a wide range of applications across commercial, industrial, and rugged environments. Designed for seamless integration, these modules eliminate fixed protocols, reduce system overhead, and offer flexible pin allocation, significantly minimizing design effort for developers. Both FMC and FMC+ specifications support air-cooled and ruggedized conduction-cooled variants, enabling reliable deployment in demanding conditions.
For applications requiring greater bandwidth and expanded connectivity, the double-width form factor provides additional carrier card bandwidth, increased front-panel space, and a larger PCB area for advanced circuitry. Leveraging the high pin count capabilities of modern FPGAs, these standards ensure multi-gigabit performance through state-of-the-art connector technology, maintaining a robust and low-latency interface between mezzanine I/O and the FPGA on the carrier. Together, FMC and FMC+ modules deliver a scalable, plug-and-play platform that enables rapid innovation and system expansion across diverse markets.
Features
- VITA 57.1 FMC HPC connector
- PCIe express Gen4/Gen3/Gen2/Gen1 x8 root port
- PCIe express Gen4/Gen3/Gen2/Gen1 x8 endpoint
- MIPI DSI and CSI connector through LVDS IOs
- 32Kb EEPROM for VITA57.1 configuration storage
Specifications
- 12V, 3.3V, VADJ, 3.3AUX power from FMC connector
- M.2 Key M slot - PCIe Express Gen3/Gen2/Gen1 x2 interface (bandwidth of x4 optionally supported)
- Optional 12V power jack
- MIPI DSI Connector - 4Lane MIPI interface
- MIPI CSI Connector - 4Lane MIPI interface
- 78.5mm x 69mm form factor
Front Overview
Back Overview