Infineon Technologies XENSIV™ BGT60CUTR13AIP CMOS 60GHz Radar SMD Module

Infineon Technologies XENSIV™ BGT60CUTR13AIP CMOS 60GHz Radar SMD Module enables rapid prototyping of the BGT60CUTR13AIP radar sensor utilizing the PCB pad connectors. The fully FCC and CE certified module allows users to copy and paste the PCB layout structure and facilitates a transfer of ID to ease FCC and CE certification efforts. The Infineon module is ideal for battery-powered Internet of Things (IoT) devices.

Features

  • XENSIV BGT60CUTR13AIP radar sensor
  • SMD module with PCB pad connectors
  • FCC and CE certified module
  • 17.7mm x 12mm form factor
  • Fast prototyping
  • Reference design
  • HW integration and design-in support
  • 60GHz radar sensing
  • Ultra-low power for battery-powered Internet of Things (IoT)
  • Suited for customer field trials

Applications

  • Consumer electronics
  • Heating, ventilation, and air conditioning (HVAC)
  • Robotics
  • Security cameras and video doorbells
  • Smart homes and buildings
  • Battery-powered IoT

Resources

  • User Manual
  • AN115231 - FCC Certification Guide for Radar Modules and Host Products, including Radar Modules
  • AN163617 - PCB Design Guidelines for XENSIV 60GHz Radar MMICs with AIP
  • Wevolver - Radar for Ultra-Low-Power Presence Sensing and Advanced Features for Smart IoT
Publicado: 2026-09-14 | Actualizado: 2026-09-30