Arduino VENTUNO™ Q Edge AI Single Board Computer
Arduino VENTUNO™ Q Edge Artificial Intelligence (AI) Single Board Computer (SBC) is a high‑performance development platform designed to bring AI directly into real‑world, physical applications such as robotics, vision systems, and intelligent automation. Built around a powerful dual‑brain architecture, it combines a Qualcomm Dragonwing™ IQ8 AI processor for advanced neural network inference with an STM32H5 microcontroller dedicated to deterministic, real‑time control, enabling perception, decision‑making, and action to coexist on a single board.
The Arduino VENTUNO Q supports demanding edge AI workloads with integrated NPU, CPU, and GPU resources while maintaining sub‑millisecond responsiveness for motion control and industrial I/O.
The board offers a unified development experience through Arduino App Lab, allowing developers to work seamlessly with Arduino sketches, Python, Linux applications, and AI models in a single environment, whether running as a standalone Linux desktop or connected to a host PC. With support for multiple cameras, high‑speed connectivity, and a rich ecosystem of optimized, ready‑to‑run AI models, VENTUNO Q empowers developers to build fully offline, low‑latency intelligent systems that can see, understand, and interact with the physical world without relying on cloud computing.
Features
- Accelerated dual-brain architecture, which communicates seamlessly via RPC (Remote Procedure Call) bridge for real-world AI
- AI brain - Dragonwing IQ-8275 processor delivers NPU, CPU, and GPU for complex neural network inference
- Action brain - STM32H5F5 microcontroller enables sub-millisecond response to guarantee stable, deterministic control for robotics, motion systems, and industrial interfaces
- 2x setup modes for a unique experience
- SBC
- Add a monitor, keyboard, and mouse
- Users will have a professional Linux desktop with the Arduino App Lab ready to launch
- PC-based set-up - connect VENTUNO Q to a laptop or desktop computer via USB Type-C® or network connection to run Arduino App Lab on a PC
- SBC
- High-bandwidth 16GB RAM enables concurrent multi-model AI inference
- 64GB expandable storage - industrial-grade eMMC plus M.2 connector for NVMe Gen 4 storage expansion
- 3x 4-lane MIPI-CSI camera interfaces for 360° awareness, stereo depth perception, and multi-angle inspection
- Display outputs
- MIPI-DSI for touchscreens and interactive panels
- HDMI for monitors and projectors
- USB Type-C DisplayPort Alt Mode for versatile video output
- Industrial I/O and control
- CAN-FD for professional motor controllers and industrial networks
- PWM and deterministic GPIO for sub-millisecond response
- Purpose-built for robotics and physical actuation
- Supports Robot Operating System 2 (ROS 2) for advanced, real-time robot development
- Arduino App Lab includes specific robotics Bricks that bundle complex functionality into accessible, reusable components
- Instant responses on GPIO, PWM, and CAN-FD enable zero-jitter motor control and safety-critical reliability
- Tri-band Wi-Fi® 6 (2.4/5/6GHz) and BLUETOOTH® 5.3 for wireless connectivity, 2.5Gb Ethernet
- Universal USB connectivity
- USB Type-C for high-speed vision and audio data transfer
- Dual USB-A 3.0 ports for peripherals and storage
- Unmatched hardware compatibility for rapid innovation
- Arduino UNO™ shields support - native compatibility with all UNO shields, motor controllers, sensors, displays, and wireless interfaces work out of the box
- Raspberry Pi® Hat compatibility - standard 40-pin GPIO header provides full electrical and mechanical compatibility with Raspberry Pi accessories
- Arduino Modulino™ nodes and Qwiic connectivity - solder-free Qwiic connector supports chainable Modulino nodes and hundreds of Qwiic-compatible sensors with polarized, error-proof connections
- High-speed media carrier support - advanced carrier headers (JMEDIA, JOMEGA, JMISC) provide dedicated lanes for high-speed cameras, displays, multi-axis control, and sensor fusion
- Versatile, ready-to-run AI models
- Local LLMs - use Qwen for sophisticated natural language understanding entirely on-device, without cloud dependencies or data transmission
- Local VLMs - Qwen VLM combines visual perception with natural language understanding for image captioning, scene description, OCR, and more
- TTS and ASR - leverage Melo TTS and Whisper, which allow offline devices to understand natural speech, transcribe, and give human-like responses
- Gesture recognition - recognize hand gestures, finger movements, and sign language for touchless interfaces and human-robot interaction using MediaPipe
- Object tracking - use YOLO-X (You Only Look Once - eXtended) to track people, vehicles, or objects in real-time across multiple camera views
- Pose detection - track body pose, joint positions, and movement patterns with PoseNet (for fitness applications, safety monitoring, and interactive gaming)
Applications
- Robotics and motion control
- AI-powered systems
- Edge AI vision and sensing systems
- Education and research
Specifications
- Qualcomm Dragonwing IQ8 (IQ-8275) microprocessor (MPU)
- Octa-core Arm® Cortex® CPU
- Arm Cortex A623 Adreno GPU/VPU at 877MHz
- Hexagon Tensor AI Processor (NPU) with up to 40 dense TOPS
- Qualcomm Spectra 692 ISP
- Ubuntu or Debian upstream operating system (OS)
- STM32H5F5 microcontroller (MCU)
- Arm Cortex M33 at 250MHz
- 4MB flash
- 1.5MB RAM
- Arduino core on Zephyr OS
- 16GB LPDDR5 RAM
- Storage
- 64GB eMMC
- M.2 connector for NVME Gen 4 external storage
- Connectivity
- Wi-Fi 6 2.4/5/6GHz with onboard antenna
- Bluetooth 5.3 with onboard antenna
- 1x 2.5Gbit RJ45
- Camera
- USB camera support
- 3x MIPI CSI connectors muxed with 2x MIPI CSI on JMEDIA header
- Video
- 1x HDMI muxed with MIPI DSI on JMEDIA header
- Video output (DP Alt mode) support via USB Type-C
- MIPI DSI pins on JMEDIA header
- 2x Microphone IN / Headphone OUT / Ear OUT / Line OUT on JMISC header for audio
- Power supply
- 5VDC maximum at 3A from the USB Type-C connector
- 5.5mm x 2.1mm power jack, 12VDC to 24VDC
- 7VDC to 24VDC screw terminal
- 7V to 24V on JOMEGA
- USB
- 1x USB Type-C port with host/device role switching, power role switch, and video output
- 2x USB 3.0 Type A
- 2x USB 3.0 on JOMEGA header
- CAN
- 1x CAN-FD PHY on screw terminal
- 3x CAN-FD (no PHY) on JOMEGA header
- 1x CAN-FD (no PHY) on UNO Shield headers
- 160mm x 100mm x 25.8mm size
Memory Overview
Connectivity & Media
Power Supply