DISPLAY VISIONS EA TFT035-34AI 3.5" TFT IPS Display

DISPLAY VISIONS EA TFT035-34AI 3.5" TFT IPS Display provides an extremely fine resolution, wide viewing angles, and excellent sunlight readability. This 3.5" display module features a 320 x 480 resolution and 850cd/m2 to 1000cd/m2 brightness for a brilliant image. The IPS technology used in this display preserves the crisp and sharp contrast over a wide viewing angle of 80°. The EA TFT035-34AI Display includes an integrated HX8357D controller and provides 18-bit RGB, 8/16-bit parallel, and SPI interface options on a single FPC cable.

The DISPLAY VISIONS EA TFT035-34AI 3.5" TFT IPS Display is offered with and without an optional Projected Capacitive (PCAP) touch panel. 

Features

  • 3.5" display with IPS technology
  • 320 x 480 resolution
  • 49.0mm x 73.5mm viewable area
  • Optional optically bonded PCAP touch panel with I2C interface
  • Super bright display
    • 850cd/m2 with PCAP touch panel
    • 1000cd/m2 without PCAP touch panel
  • 6-die white LED backlight
  • 3.3V supply voltage
  • Integrated Himax HX8357D controller
  • Interface options
    • 18-bit RGB
    • 8-bit parallel
    • 16-bit parallel
    • SPI
  • Wide -20°C to +70°C operating temperature range
  • Industrial grade display
  • Display module dimensions
    • 65.0mm x 100.0mm x 4.35mm with PCAP touch panel
    • 54.7mm x 83.0mm x 2.2mm without PCAP touch panel

Applications

  • Avionics
  • Industrial controls
  • Medical devices
  • Defense applications
  • Vacuum gauges
  • Energy controls
  • Handheld devices
  • Laboratory equipment
  • Vehicle communication interfaces
  • Test and measurement controls
  • Security, safety, and fire prevention
  • HVAC
  • Automotive
  • Wearables

Block Diagram

Block Diagram - DISPLAY VISIONS EA TFT035-34AI 3.5
View Results ( 2 ) Page
N.º de artículo Hoja de datos Panel táctil Resolución de pantalla - Píxeles
EA TFT035-34AINN EA TFT035-34AINN Hoja de datos Without Touch Panel 320 x 480
EA TFT035-34AITC EA TFT035-34AITC Hoja de datos With Touch Panel 320 x 480
Publicado: 2021-01-07 | Actualizado: 2024-11-11