Diodes Incorporated DMWS120H100SM4 1200V N-Channel SiC Power MOSFET
Diodes Inc. DMWS120H100SM4 1200V N-Channel Silicon Carbide (SiC) Power MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance. It enables high density and efficiency in industrial motor drivers, photovoltaic energy systems, DC-DC converters, and power supplies for data centers and telecoms. This device’s low RDS(ON), coupled with a low Qg at a 15V gate drive of 52nC, enables system designers to maximize efficiency while ensuring minimal power dissipation. The Diodes Inc. DMWS120H100SM4 TO247-4 package includes an additional Kelvin-sensing pin in the fourth lead that connects to the source and provides the ability to optimize switching performance.Features
- Low on-resistance
- High BVDSS rating for power applications
- Low input capacitance
- Lead free finish and RoHS compliant
- Halogen and antimony free, green device
Materials
- Package type is a TO247-4
- Package material is molded plastic, Green molding compound
- UL 94V-0 flammability classification rating
- Terminals are matte tin finish annealed over copper leadframe
- 6.6g weight (approximate)
Applications
- Datacenter and telecom power supplies
- Industrial motor drives
- DC-DC converters
- Solar inverters
- EV battery chargers
Videos
Maximum Ratings
Typical Application
Publicado: 2023-05-12
| Actualizado: 2024-10-08