Diodes Incorporated BZT52HC 830mW Zener Diodes

Diodes Incorporated BZT52HC 830mW Zener Diodes are housed in a surface-mount package and feature a flat lead design for a low profile. The BZT52HC has high power dissipation and is AEC-Q101 qualified for use in automotive applications. The diodes are totally lead-free and fully RoHS compliant. Diodes Incorporated BZT52HC 830mW Zener Diodes are ideal for computers, cellphones, and consumer goods.

Features

  • Flat lead package design for low profile and high power dissipation
  • Totally lead-free and fully RoHS compliant
  • "Green" device
  • Qualified to AEC-Q101 standards for high reliability

Applications

  • Computers
  • Cellphones
  • Consumer
Publicado: 2016-06-06 | Actualizado: 2022-03-11