Diodes Incorporated AS333x Micropower CMOS Op Amplifiers

Diodes Incorporated AS333x Micropower CMOS Operational Amplifiers implement a chopping stabilization technique. The design eliminates 1/f noise and cross-over distortion in most RRIO amplifiers. The AS333x RRIO amplifier (rail-to-rail input and output) features maximum output voltage swing capability and an extended 100mV common-mode voltage beyond the supply rail. The devices are fully specified to operate from 1.6V to 5.0V single supply or ±0.8V and ±2.5V dual supply applications.

The Diodes Incorporated AS333x micropower CMOS operational amplifiers offer a good speed/power consumption ratio with 350kHz gain bandwidth while consuming only 17μA quiescent current. Utilizing the low input offset voltage of 8μV and zero-drift offset voltage of 0.02μV/°C, the device is ideal for applications requiring precision, especially for low and high precision.

The AS333 is housed in SOT25 and SOT353 packages and specified for operation from -40°C to +125°C among all supply voltages. The wide temperature ranges and high ESD tolerance facilitate use in harsh applications.

Features

  • 8μV (typical) low input offset voltage
  • 0.02μV/°C (typical) zero drift
  • 1.1μVPP, 0.01Hz to 10Hz noise
  • 1.8V to 5.5V supply voltage
  • Rail-to-rail input and output
    • VCM of 100mV beyond supply rail at VCC = 1.8V to 5.5V
  • Unity gain stability up to 200pF C-Load
    • 350kHz gain bandwidth
  • Low 17μA (typical) quiescent current
  • 0.12V/μs (typical) slew rate 
  • -40°C to +125°C operation ambient temperature range
  • ESD protection JESD 22, 4000V HBM (A114)
  • SOT25 and SOT353 packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device

Applications

  • Battery-powered instruments
  • Handheld test equipment
  • Medical instrumentation
  • Low voltage current sensing
  • Sensor signal conditioning
  • Sensors interface
  • CO detectors, pressure sensors, smoke alarms, pulse blood oximeters, and glucose meters

Pin Assignments

Location Circuit - Diodes Incorporated AS333x Micropower CMOS Op Amplifiers

Typical Applications

Application Circuit Diagram - Diodes Incorporated AS333x Micropower CMOS Op Amplifiers
Publicado: 2023-06-26 | Actualizado: 2023-08-21