Infineon Technologies V-Family Low-Power F-RAM
Infineon Technologies V-Family low-power F-RAM devices feature high-performance nonvolatile memory employing an advanced ferroelectric process. Infineon serial F-RAM performs write operations at bus speed, incurs no write delays, and is ideal for nonvolatile memory applications requiring frequent or rapid writes or low power operation. The V-Family parallel F-RAM provides data retention for over 10 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM.
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Descripción | Serie | Tamaño de memoria | Tipo de interfaz |
|---|---|---|---|---|---|
| FM28V100-TGTR | ![]() |
F-RAM 1M (128Kx8) 2.2-3.6V F-RAM | FM28V100-TG | 1 Mbit | Parallel |
| FM25V10-DG | ![]() |
F-RAM FRAM | FM25V10-G | 1 Mbit | SPI |
| FM24V05-GTR | ![]() |
F-RAM 512K (64KX8) 3.3V F-RAM | FM24V05-G | 512 kbit | I2C |
| FM24V10-GTR | ![]() |
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM | FM24V10-G | 1 Mbit | I2C |
| FM25V10-G | ![]() |
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM | FM25V10-G | 1 Mbit | SPI |
| FM25V10-GTR | ![]() |
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM | FM25V10-G | 1 Mbit | SPI |
| FM28V020-SGTR | ![]() |
F-RAM 256K (32Kx8) 60ns F-RAM | FM28V020-SG | 256 kbit | Parallel |
| FM24V05-G | ![]() |
F-RAM 512K (64KX8) 3.3V F-RAM | FM24V05-G | 512 kbit | I2C |
| FM24V10-G | ![]() |
F-RAM 1M (128Kx8) 2.0-3.6V F-RAM | FM24V10-G | 1 Mbit | I2C |
| FM25V05-G | ![]() |
F-RAM 512K (64KX8) 3.3V F-RAM | FM25V05-G | 512 kbit | SPI |
Publicado: 2009-02-16
| Actualizado: 2022-08-16