Coto Technology CotoMOS® 140 High-Voltage MOSFET Relays
Coto Technology CotoMOS® CT140/CS140 high-voltage relays combine Coto quality and economy in an industry-standard 6-pin DIP package. Both the CT140 and the CS140 offer high-voltage switching and high-load current. The CT140 utilizes a thru-hole lead configuration, while the CS140 offers a surface mount option when the application requires it. The CotoMOS® CT140/CS140 high-voltage relays are suitable for Test and Measurement, Solar, and Battery Management applications.Features
- High-voltage switching capability
- Extremely low on-resistance
- SMD package
Applications
- Telecommunications (PC, electronic notepad)
- Measuring and testing equipment
- Industrial control
- Automatic meter reading devices
- High inspection machine arc-free with no snubbing circuits
Specifications
- 1A contact form
- 1500V maximum load voltage
- 5.0mA maximum operating LED current
- 45mA A(AC), 50mA B(DC), or 75mA C(DC) load currents
- 3750VRMS/5000VRMS input/output isolation
- Low 10μA (maximum) off-state leakage current
- 58pF typical output capacitance
Dimensions
Publicado: 2022-10-06
| Actualizado: 2023-02-07