Amphenol RF PFAS-Free SMA RF Interconnects

Amphenol RF PFAS-Free SMA RF Interconnects offer eco-friendly options with enhanced performance as an alternative to the PTFE insulators. These interconnects feature PEEK insulators and are designed specifically for cables that are free from PTFE, providing a complete solution free from potentially harmful materials. The PFAS-free SMA RF interconnects undergo extensive electrical testing to ensure that these connectors meet the high standard of performance set by Amphenol RF. These interconnects provide reliable electrical performance up to 18GHz or 26.5GHz on extended range designs. The PFAS-free SMA RF interconnects are ideal for applications that require strength, high-temperature resistance, and low thermal deformation in demanding environments. Typical applications include telecommunications, test and measurement equipment, aerospace, military and defense, and satellite communication.

Features

  • Up to 18GHz or 26.5GHz electrical performance
  • Drop-in replacement with a similar outer body dimension
  • Standardized interface
  • Improved thermal properties
  • Minimal visual differences
  • Comparable or improved performance
  • Polyether Ether Ketone (PEEK) insulators

Applications

  • Telecommunications
  • Test and measurement equipment
  • Aerospace
  • Military and defense
  • Satellite communication

PEEK vs PTFE Comparison Chart

Chart - Amphenol RF PFAS-Free SMA RF Interconnects

Overview

Amphenol RF PFAS-Free SMA RF Interconnects
View Results ( 7 ) Page
N.º de artículo Frecuencia Material del contacto Estilo de cuerpo Material del cuerpo Orientación Estilo de terminación Estilo de montaje
901-30007 DC to 12.4 GHz Brass , Breyllium Copper Right Angle Brass Right Angle Solder PCB Mount
901-30000 DC to 12.4 GHz Brass Straight Brass Straight Crimp Cable Mount / Free Hanging
901-30001 DC to 12.4 GHz Brass Straight Stainless Steel Straight Crimp Cable Mount / Free Hanging
901-30004 DC to 18 GHz Beryllium Copper Vertical PCB Mount Brass Straight Solder PCB Mount
901-30005 DC to 18 GHz Beryllium Copper Right Angle Brass Right Angle Solder PCB Mount
901-30008 Beryllium Copper Staright Brass Straight Cable Mount
901-30009 Brass Straight Stainless Steel Straight Cable Mount
Publicado: 2026-01-07 | Actualizado: 2026-02-03