Pasternack PE7714 Fixed Attenuators

Pasternack PE7714 Fixed Attenuators comprise high-frequency, fixed coaxial attenuators designed for RF and microwave applications. These fixed attenuators operate from DC to 67GHz with a 5W power rating. The PE7714 fixed attenuators feature 1.85mm male and female connectors, operating at a typical impedance of 50Ω. These fixed connectors are ideal for instrumentation, precision measurements, prototyping and characterization, and production systems.

Features

  • DC to 67GHz frequency range
  • 1.85mm connectorized design
  • Attenuation of 3dB, 6dB, 10dB, 20dB, and 30dB ±1.5dB
  • -55°C to 100°C operating temperature range
  • 5W (CW) maximum power
  • 50Ω impedance
  • Maximum VSWR of 1.45:1

Applications

  • Instrumentation
  • Precision measurements
  • Prototyping and characterization
  • Production systems

Dimensions

Mechanical Drawing - Pasternack PE7714 Fixed Attenuators
View Results ( 5 ) Page
N.º de artículo Hoja de datos Atenuación máxima Régimen de potencia Impedancia
PE7714-10 PE7714-10 Hoja de datos 10 dB 5 W 50 Ohms
PE7714-20 PE7714-20 Hoja de datos 20 dB 5 W 50 Ohms
PE7714-3 PE7714-3 Hoja de datos 3 dB 5 W 50 Ohms
PE7714-30 PE7714-30 Hoja de datos 30 dB 5 W 50 Ohms
PE7714-6 PE7714-6 Hoja de datos 6 dB 5 W 50 Ohms
Publicado: 2025-12-07 | Actualizado: 2026-02-18